Texas Instruments DAC712U, Parallel DAC, 100ksps, 28-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 16 Bit, Texas Instruments

A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.

Digital to Analogue Converters - Texas Instruments

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Conversion Rate 100ksps
Voltage Reference Internal
Architecture R-2R, Resistor String
Pin Count 28
Maximum Settling Time 6µs
Output Polarity Bipolar
Full Scale Error ±0.2%FSR
Dimensions 18 x 7.52 x 2.35mm
Typical Dual Supply Voltage ±15V
Minimum Operating Temperature -40 °C
Height 2.35mm
Integral Nonlinearity Error ±8LSB
Length 18mm
Maximum Operating Temperature +85 °C
Width 7.52mm
9 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD 1,083.00
(exc. GST)
TWD 1,137.00
(inc. GST)
units
Per unit
1 - 24
TWD1,083.00
25 - 99
TWD954.00
100 - 249
TWD870.00
250 - 499
TWD861.00
500 +
TWD853.00
Packaging Options: