RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices LTC1446CN8#PBF, 2-Channel Serial DAC, 8-Pin PDIP

The image is for reference only, please refer to product details and specifications


101 In stock, please allow 1 day for callibration plus 6 working days for delivery
Add to Basket

Price (VAT excluded) Each

TWD516.00

(exc. GST)

TWD541.80

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
545-7158
Mfr. Part No.:
LTC1446CN8#PBF
Manufacturer:
Analog Devices
unitsPer unit
1 - 9TWD516.00
10 - 49TWD513.00
50 - 99TWD389.00
100 - 249TWD335.00
250 +TWD332.00

Digital to Analogue Converters 12 Bit, Linear Technology




AttributeValue
Resolution12 bit
Number of DAC Channels2
Digital Interface TypeSerial (SPI)
Mounting TypeThrough Hole
Package TypePDIP
Power Supply TypeSingle
Typical Single Supply Voltage5 V
Voltage ReferenceInternal
ArchitectureR-2R
Pin Count8
Maximum Settling Time14µs
Output PolarityUnipolar
Width6.48mm
Length10.16mm
Maximum Operating Temperature+70 °C
Integral Nonlinearity Error5LSB
Dimensions10.16 x 6.48 x 3.3mm
Height3.3mm
Minimum Operating Temperature0 °C