Analog Devices AD7398BRUZ, 4-Channel Serial DAC, 167ksps, 16-Pin TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, 4- 8- 16-Channels, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 4
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Dual, Single
Conversion Rate 167ksps
Typical Single Supply Voltage 3 V, 5 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 16
Maximum Settling Time 6µs
Output Polarity Unipolar
Full Scale Error ±2.5mV
Dimensions 5 x 4.4 x 1.05mm
Maximum Operating Temperature +125 °C
Length 5mm
Width 4.4mm
Integral Nonlinearity Error ±1.5LSB
Typical Dual Supply Voltage ±5V
Minimum Operating Temperature -40 °C
Height 1.05mm
24 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD 659.00
(exc. GST)
TWD 692.00
(inc. GST)
units
Per unit
1 - 9
TWD659.00
10 - 49
TWD617.00
50 - 99
TWD576.00
100 - 249
TWD571.00
250 +
TWD550.00
Packaging Options: