- RS Stock No.:
- 523-8755
- Mfr. Part No.:
- AD9754ARZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 523-8755
- Mfr. Part No.:
- AD9754ARZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 14 Bit, Analog Devices
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Resolution | 14 bit |
Conversion Rate | 125Msps |
Full Scale Error | ±5%FSR |
Integral Nonlinearity Error | ±3LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 28 |
Maximum Settling Time | 0.035µs |
Digital Interface Type | Parallel |
Voltage Reference | External, Internal |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Maximum Operating Temperature | +85 °C |
Dimensions | 18.1 x 7.6 x 2.35mm |
Minimum Operating Temperature | -40 °C |