RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices AD7847BRZ, 2-Channel Parallel DAC, 250ksps, 24-Pin SOIC W

The image is for reference only, please refer to product details and specifications


27 In stock, please allow 1 day for callibration plus 6 working days for delivery
Add to Basket

Price (VAT excluded) Each

TWD1,331.00

(exc. GST)

TWD1,397.55

(inc. GST)

units

Added

RS Stock No.:
523-7594
Mfr. Part No.:
AD7847BRZ
Manufacturer:
Analog Devices
unitsPer unit
1 - 9TWD1,331.00
10 - 49TWD1,303.00
50 - 99TWD1,244.00
100 - 249TWD1,236.00
250 +TWD1,226.00

Digital to Analogue Converters 12 Bit, Analog Devices


AttributeValue
Resolution12 bit
Number of DAC Channels2
Digital Interface TypeParallel
Mounting TypeSurface Mount
Package TypeSOIC W
Power Supply TypeDual
Conversion Rate250ksps
Voltage ReferenceExternal
ArchitectureR-2R, Resistor String
Pin Count24
Maximum Settling Time5µs
Output PolarityUnipolar
Full Scale Error±3LSB
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Integral Nonlinearity Error±0.5LSB
Dimensions15.6 x 7.6 x 2.35mm
Width7.6mm
Height2.35mm
Typical Dual Supply Voltage±15V
Length15.6mm