RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices AD7628KNZ, 2-Channel Parallel DAC, 2.9Msps, 20-Pin PDIP

The image is for reference only, please refer to product details and specifications


38 In stock, please allow 1 day for callibration plus 6 working days for delivery
Add to Basket

Price (VAT excluded) Each

TWD312.00

(exc. GST)

TWD327.60

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
523-6642
Mfr. Part No.:
AD7628KNZ
Manufacturer:
Analog Devices
unitsPer unit
1 - 9TWD312.00
10 - 49TWD290.00
50 - 99TWD265.00
100 - 249TWD260.00
250 +TWD255.00

Digital to Analogue Converters 8 Bit, Analog Devices


AttributeValue
Resolution8 bit
Number of DAC Channels2
Digital Interface TypeParallel
Mounting TypeThrough Hole
Package TypePDIP
Power Supply TypeSingle
Conversion Rate2.9Msps
Typical Single Supply Voltage12 V, 15 V
Voltage ReferenceExternal
ArchitectureR-2R, Resistor String
Pin Count20
Maximum Settling Time0.4µs
Full Scale Error±3LSB
Maximum Operating Temperature+85 °C
Width6.35mm
Integral Nonlinearity Error±0.5LSB
Dimensions26.16 x 6.35 x 3.3mm
Length26.16mm
Height3.3mm
Minimum Operating Temperature-40 °C