- RS Stock No.:
- 165-1976
- Mfr. Part No.:
- MCP4911-E/SN
- Manufacturer:
- Microchip
The image is for reference only, please refer to product details and specifications
900 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Tube of 100)
TWD46.90
(exc. GST)
TWD49.24
(inc. GST)
Units | Per unit | Per Tube* |
100 - 400 | TWD46.90 | TWD4,690.00 |
500 + | TWD44.50 | TWD4,450.00 |
*price indicative |
- RS Stock No.:
- 165-1976
- Mfr. Part No.:
- MCP4911-E/SN
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP4911/4912 Series 10 Bit Digital-to-Analogue Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 10 bit |
Integral Nonlinearity Error | 3.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Settling Time | 4.5µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Single |
Maximum Operating Temperature | 125 °C |
Dimensions | 4.9 x 3.9 x 1.5mm |
Minimum Operating Temperature | -40 °C |