Analog Devices AD7542JNZ, Parallel DAC, 16-Pin PDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Single
Typical Single Supply Voltage 5 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 16
Maximum Settling Time 2µs
Full Scale Error ±4LSB
Integral Nonlinearity Error ±1LSB
Maximum Operating Temperature +85 °C
Length 20.07mm
Dimensions 20.07 x 6.35 x 3.3mm
Minimum Operating Temperature -40 °C
Width 6.35mm
Height 3.3mm
25 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Tube of 25)
TWD 1,196.60
(exc. GST)
TWD 1,256.40
(inc. GST)
units
Per unit
Per Tube*
25 +
TWD1,196.60
TWD29,915.00
*price indicative