RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices AD5645RBRUZ, 4-Channel Serial DAC, 14-Pin TSSOP

The image is for reference only, please refer to product details and specifications


192 In stock, please allow 1 day for callibration plus 6 working days for delivery
Add to Basket

Price (VAT excluded) Each (In a Tube of 96)

TWD394.20

(exc. GST)

TWD413.91

(inc. GST)

units

Added

RS Stock No.:
158-5301
Mfr. Part No.:
AD5645RBRUZ
Manufacturer:
Analog Devices
COO (Country of Origin):
IE
unitsPer unitPer Tube*
96 +TWD394.20TWD37,843.20
*price indicative

Digital to Analogue Converters 14 Bit, Analog Devices



AttributeValue
Resolution14 bit
Number of DAC Channels4
Digital Interface TypeSerial (I2C)
Mounting TypeSurface Mount
Package TypeTSSOP
Power Supply TypeSingle
Typical Single Supply Voltage3.3 V, 5 V
Voltage ReferenceExternal, Internal
ArchitectureResistor String
Pin Count14
Maximum Settling Time5µs
Output PolarityUnipolar
Full Scale Error±0.5%FSR
Width4.4mm
Minimum Operating Temperature-40 °C
Dimensions5 x 4.4 x 1mm
Integral Nonlinearity Error±4LSB
Maximum Operating Temperature+105 °C
Length5mm
Height1mm