RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices DAC8800FPZ, 8-Channel Serial DAC, 1.25Msps, 20-Pin PDIP

The image is for reference only, please refer to product details and specifications


Temporarily out of stock - back order for despatch 19/02/2021, delivery within 6 working days
Add to Basket

Price (VAT excluded) Each (In a Tube of 18)

TWD879.10

(exc. GST)

TWD923.06

(inc. GST)

units

Added

RS Stock No.:
157-8499
Mfr. Part No.:
DAC8800FPZ
Manufacturer:
Analog Devices
unitsPer unitPer Tube*
18 +TWD879.10TWD15,823.80
*price indicative

Digital to Analogue Converters 8 Bit, Analog Devices


AttributeValue
Resolution8 bit
Number of DAC Channels8
Digital Interface TypeSerial (SPI)
Mounting TypeThrough Hole
Package TypePDIP
Power Supply TypeDual, Single
Conversion Rate1.25Msps
Typical Single Supply Voltage12 V
Voltage ReferenceExternal
Pin Count20
Maximum Settling Time2µs
Output PolarityBipolar, Unipolar
Full Scale Error±0.5LSB
Maximum Operating Temperature+85 °C
Dimensions26.16 x 6.35 x 3.3mm
Length26.16mm
Height3.3mm
Width6.35mm
Typical Dual Supply Voltage-5 V, 12 V
Minimum Operating Temperature-40 °C