Analog Devices LTC2601IDD#PBF, Serial DAC, 10-Pin DFN

  • RS Stock No. 155-9303
  • Mfr. Part No. LTC2601IDD#PBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Digital to Analogue Converters 16 Bit, Linear Technology

The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 16-bit Resolution and offers single channel to multichannel with serial SPI or I2C or parallel interfaces. Special features on some include software selectable output spans (SoftSpan), power-on-reset to zero-scale, mid-scale or Hi-Z options and integrated high precision references.

The 16-bit high precision Current Output digital to analog converter series let you choose an external amplifier they do not depend upon the reference being buffered like Voltage Output Rail to Rail DAC types which demonstrate high linearity. The SoftSpanTM feature allows software selectable output spans eliminating the need to add precision gain stages and the associated external jumpers, precision resistors, and amplifier circuitry. Integrated precision resistors allow reference inversion, bipolar offset, offset and gain adjustment.

The Voltage Output buffered and un-buffered rail-to-rail D-A Converter work well in a wide range of open-loop or closed-loop systems, adjusting gain, offset and many other signals. As well as the VOUT DAC un-buffered low glitch that makes them ideal for AC applications such as waveform generation.

· DC performance (INL, DNL, Offset and Gain error)
· AC performance (fast settling time, low glitch impulse and crosstalk)
· Low power consumption
· Rail to rail types
· Micropower DAC versions
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI/Microwire)
Mounting Type Surface Mount
Package Type DFN
Power Supply Type Single
Typical Single Supply Voltage 2.5 → 5.5 V
Architecture R-2R
Pin Count 10
Maximum Settling Time 10µs
Maximum Operating Temperature +85 °C
Integral Nonlinearity Error ±64LSB
Length 3mm
Minimum Operating Temperature -40 °C
Dimensions 3 x 3 x 0.75mm
Width 3mm
Height 0.75mm
Temporarily out of stock - back order for despatch 25/03/2021, delivery within 6 working days
Price (VAT excluded) Each (In a Tube of 121)
TWD 147.60
(exc. GST)
TWD 155.00
(inc. GST)
units
Per unit
Per Tube*
121 +
TWD147.60
TWD17,859.60
*price indicative