RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices AD7628KNZ, 2-Channel Parallel DAC, 2.9Msps, 20-Pin PDIP

The image is for reference only, please refer to product details and specifications


36 In stock, please allow 1 day for callibration plus 6 working days for delivery
Add to Basket

Price (VAT excluded) Each (In a Tube of 18)

TWD280.30

(exc. GST)

TWD294.32

(inc. GST)

units

Added

RS Stock No.:
145-7737
Mfr. Part No.:
AD7628KNZ
Manufacturer:
Analog Devices
unitsPer unitPer Tube*
18 +TWD280.30TWD5,045.40
*price indicative

Digital to Analogue Converters 8 Bit, Analog Devices


AttributeValue
Resolution8 bit
Number of DAC Channels2
Digital Interface TypeParallel
Mounting TypeThrough Hole
Package TypePDIP
Power Supply TypeSingle
Conversion Rate2.9Msps
Typical Single Supply Voltage12 V, 15 V
Voltage ReferenceExternal
ArchitectureR-2R, Resistor String
Pin Count20
Maximum Settling Time0.4µs
Full Scale Error±3LSB
Height3.3mm
Maximum Operating Temperature+85 °C
Integral Nonlinearity Error±0.5LSB
Length26.16mm
Dimensions26.16 x 6.35 x 3.3mm
Minimum Operating Temperature-40 °C
Width6.35mm