RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices AD5611AKSZ-500RL7, Serial DAC, 6-Pin SC-70


1000 In stock, please allow 1 day for callibration plus 6 working days for delivery
Add to Basket

Price (VAT excluded) Each (On a Reel of 500)

TWD32.40

(exc. GST)

TWD34.02

(inc. GST)

units

Added

RS Stock No.:
121-6901
Mfr. Part No.:
AD5611AKSZ-500RL7
Manufacturer:
Analog Devices
unitsPer unitPer Reel*
500 +TWD32.40TWD16,200.00
*price indicative

Digital to Analogue Converters 10 Bit, Analog Devices


AttributeValue
Resolution10 bit
Number of DAC Channels1
Digital Interface TypeSerial (SPI/QSPI/Microwire)
Mounting TypeSurface Mount
Package TypeSC-70
Power Supply TypeSingle
Typical Single Supply Voltage2.7 → 5.5 V
Voltage ReferenceInternal
ArchitectureResistor String
Pin Count6
Maximum Settling Time10µs
Output PolarityBipolar
Full Scale Error±0.5mV
Height1mm
Integral Nonlinearity Error±4LSB
Width1.35mm
Maximum Operating Temperature+125 °C
Length2.2mm
Dimensions2.2 x 1.35 x 1mm
Minimum Operating Temperature-40 °C