Analog Devices AD5724AREZ, 4-Channel Serial DAC, 100ksps, 24-Pin TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Digital to Analogue Converters 12 Bit, 4- 8- 16-Channels, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 4
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Dual, Single
Conversion Rate 100ksps
Typical Single Supply Voltage 5 V, 9 V, 12 V, 15 V
Voltage Reference External
Architecture Resistor String
Pin Count 24
Maximum Settling Time 12µs
Output Polarity Bipolar, Unipolar
Full Scale Error 0.08%FSR
Maximum Operating Temperature +85 °C
Length 7.8mm
Integral Nonlinearity Error ±1LSB
Height 1mm
Width 4.4mm
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Minimum Operating Temperature -40 °C
Dimensions 7.8 x 4.4 x 1mm
310 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Tube of 62)
TWD 377.40
(exc. GST)
TWD 396.30
(inc. GST)
units
Per unit
Per Tube*
62 - 62
TWD377.40
TWD23,398.80
124 - 186
TWD369.50
TWD22,909.00
248 +
TWD362.90
TWD22,499.80
*price indicative