Analog Devices AD7224KNZ, Parallel DAC, 143ksps, 18-Pin PDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital to Analogue Converters 8 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual, Single
Conversion Rate 143ksps
Typical Single Supply Voltage 15 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 18
Maximum Settling Time 20µs
Output Polarity Unipolar
Full Scale Error ±1.5LSB
Width 6.35mm
Height 3.3mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Length 22.86mm
Typical Dual Supply Voltage -5 V, 12 V, 15 V
Integral Nonlinearity Error ±1LSB
Dimensions 22.86 x 6.35 x 3.3mm
120 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Tube of 20)
TWD 521.40
(exc. GST)
TWD 547.50
(inc. GST)
units
Per unit
Per Tube*
20 - 20
TWD521.40
TWD10,428.00
40 - 60
TWD510.40
TWD10,208.00
80 - 180
TWD497.00
TWD9,940.00
200 - 380
TWD479.60
TWD9,592.00
400 +
TWD462.80
TWD9,256.00
*price indicative