Analog Devices AD767JNZ, Parallel DAC, 24-Pin PDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital to Analogue Converters 12 Bit, Single Channel with Parallel Interface, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Voltage Reference External, Internal
Architecture Current Steering
Pin Count 24
Maximum Settling Time 4µs
Output Polarity Bipolar, Unipolar
Full Scale Error ±0.2%FSR
Dimensions 31.75 x 6.35 x 3.3mm
Width 6.35mm
Minimum Operating Temperature 0 °C
Integral Nonlinearity Error ±1LSB
Maximum Operating Temperature +70 °C
Length 31.75mm
Height 3.3mm
Typical Dual Supply Voltage ±12 V, ±15 V
Temporarily out of stock - back order for despatch 09/12/2020, delivery within 6 working days
Price (VAT excluded) Each (In a Tube of 15)
TWD 1,083.60
(exc. GST)
TWD 1,137.80
(inc. GST)
units
Per unit
Per Tube*
15 - 15
TWD1,083.60
TWD16,254.00
30 - 45
TWD1,051.10
TWD15,766.50
60 - 135
TWD1,033.90
TWD15,508.50
150 - 285
TWD1,023.40
TWD15,351.00
300 +
TWD1,013.30
TWD15,199.50
*price indicative