- RS Stock No.:
- 823-0870
- Mfr. Part No.:
- MCP3301-CI/MS
- Manufacturer:
- Microchip
The image is for reference only, please refer to product details and specifications
Stock check temporarily unavailable - call for stock availability
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD101.20
(exc. GST)
TWD106.26
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | TWD101.20 | TWD506.00 |
25 + | TWD98.80 | TWD494.00 |
*price indicative |
- RS Stock No.:
- 823-0870
- Mfr. Part No.:
- MCP3301-CI/MS
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 13-bit |
Sampling Rate | 100ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Integral Nonlinearity Error | ±2LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 to 5.5 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 0.95mm |