- RS Stock No.:
- 819-5581
- Mfr. Part No.:
- MCP3202T-CI/SN
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 819-5581
- Mfr. Part No.:
- MCP3202T-CI/SN
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 2 |
Resolution | 12-bit |
Sampling Rate | 100ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Integral Nonlinearity Error | ±2LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 4.9 x 3.9 x 1.25mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |