- RS Stock No.:
- 797-9852
- Mfr. Part No.:
- MAX11629EEE+
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 797-9852
- Mfr. Part No.:
- MAX11629EEE+
- Manufacturer:
- Maxim
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, Maxim Integrated
The Maxim MAX11629 are serial 12 bit analogue to digital converters (ADCs) with an internal reference. These devices feature on-chip FIFO, scan mode, internal clock mode, internal averaging, and auto shutdown. The maximum sampling rate is 300ksps using an external clock.
Analog multiplexer with track
Single supply
External reference is 1V to VDD
Single supply
External reference is 1V to VDD
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 12-bit |
Sampling Rate | 300ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.98 x 3.99 x 1.651mm |