Analog Devices AD7685ARMZ, 16-Bit Serial ADC Pseudo Differential Input, 10-Pin MSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 16 Bit, 200kSPS to 999kSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 250ksps
Architecture SAR
Typical Single Supply Voltage 2.5 V, 3.3 V, 5 V
Package Type MSOP
Pin Count 10
Input Signal Type Pseudo Differential
Input Type Voltage
Integral Nonlinearity Error ±6LSB
Dimensions 3 x 3 x 0.85mm
Minimum Operating Temperature -40 °C
Height 0.85mm
Maximum Operating Temperature +85 °C
Length 3mm
Width 3mm
4 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD 497.00
(exc. GST)
TWD 522.00
(inc. GST)
units
Per unit
1 - 9
TWD497.00
10 - 99
TWD487.00
100 - 249
TWD429.00
250 - 499
TWD426.00
500 +
TWD423.00
Packaging Options: