- RS Stock No.:
- 622-9364P
- Mfr. Part No.:
- MAX132CNG+
- Manufacturer:
- Maxim Integrated
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 622-9364P
- Mfr. Part No.:
- MAX132CNG+
- Manufacturer:
- Maxim Integrated
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 18 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | Dual Slope |
Number of ADCs | 1 |
Resolution | 18-bit |
Sampling Rate | 0.1ksps |
Input Signal Type | Pseudo Differential |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 24 |
Integral Nonlinearity Error | ±0.006%FSR |
Digital Interface Type | Serial (SPI) |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 32.13 x 7.87 x 4.45mm |