- RS Stock No.:
- 496-9515
- Mfr. Part No.:
- AD9215BCPZ-105
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 496-9515
- Mfr. Part No.:
- AD9215BCPZ-105
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 10 Bit, Single-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | Pipelined |
Number of ADCs | 1 |
Resolution | 10-bit |
Sampling Rate | 105000ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 32 |
Integral Nonlinearity Error | ±1.2LSB |
Digital Interface Type | Parallel |
Typical Single Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
Dimensions | 5 x 5 x 0.83mm |
Minimum Operating Temperature | -40 °C |