Analog Devices AD7606BSTZ, 16-Bit Parallel/Serial ADC, 64-Pin LQFP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Parallel, Serial
Number of Input Channels 8
Mounting Type Surface Mount
Sampling Rate 200ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type LQFP
Pin Count 64
Input Signal Type Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±2LSB
Width 10.2mm
Length 10.2mm
Maximum Operating Temperature +85 °C
Dimensions 10.2 x 10.2 x 1.45mm
Minimum Operating Temperature -40 °C
Height 1.45mm
Temporarily out of stock - back order for despatch 22/07/2020, delivery within 6 working days
Price (VAT excluded) Each (In a Tray of 160)
TWD 885.90
(exc. GST)
TWD 930.20
(inc. GST)
units
Per unit
Per Tray*
160 +
TWD885.90
TWD141,744.00
*price indicative