Analog Devices AD7356BRUZ, 12-bit Serial ADC Dual Differential Input, 16-Pin TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Analogue to Digital Converters 12 Bit, 2-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 2
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Number of Input Channels 2
Sampling Rate 5000ksps
Architecture SAR
Typical Single Supply Voltage 2.5 V
Package Type TSSOP
Pin Count 16
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error ±1LSB
Dimensions 5 x 4.4 x 1.05mm
Width 4.4mm
Length 5mm
Height 1.05mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 15/01/2021, delivery within 6 working days
Price (VAT excluded) Each (In a Tube of 96)
TWD 501.00
(exc. GST)
TWD 526.00
(inc. GST)
units
Per unit
Per Tube*
96 +
TWD501.00
TWD48,096.00
*price indicative