Linear Technology LTC1407AIMSE#PBF, 14-bit ADC

  • RS Stock No. 158-0358
  • Mfr. Part No. LTC1407AIMSE#PBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Analogue to Digital Converters 14 Bit, Linear Technology

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 14-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 2
Mounting Type Surface Mount
Sampling Rate 3Msps
Typical Single Supply Voltage 4 V
Package Type MSOP
Pin Count 10
Input Signal Type Differential
Input Type Current, Voltage
Power Supply Type Single
Integral Nonlinearity Error 4LSB
Dimensions 3 x 3 x 0.86mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 0.86mm
Width 3mm
Length 3mm
Temporarily out of stock - back order for despatch 22/07/2020, delivery within 6 working days
Price (VAT excluded) Each (In a Tube of 50)
TWD 473.70
(exc. GST)
TWD 497.40
(inc. GST)
units
Per unit
Per Tube*
50 +
TWD473.70
TWD23,685.00
*price indicative