Analog Devices AD7572AJNZ10, 12-bit Parallel ADC, 24-Pin PDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Analogue to Digital Converters 12 Bit, Single up to 114kSPS, Analog Devices

A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Parallel
Mounting Type Through Hole
Number of Input Channels 1
Architecture SAR
Package Type PDIP
Pin Count 24
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±1LSB
Typical Dual Supply Voltage -15 → 5 V, -12 → 5 V
Width 6.61mm
Minimum Operating Temperature 0 °C
Height 3.3mm
Maximum Operating Temperature +70 °C
Dimensions 31.19 x 6.61 x 3.3mm
Length 31.19mm
30 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Tube of 15)
TWD 1,142.70
(exc. GST)
TWD 1,199.80
(inc. GST)
units
Per unit
Per Tube*
15 +
TWD1,142.70
TWD17,140.50
*price indicative