- RS Stock No.:
- 459-471
- Mfr. Part No.:
- ADS8326IBDGKT
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 459-471
- Mfr. Part No.:
- ADS8326IBDGKT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 16-bit |
Sampling Rate | 250ksps |
Input Signal Type | Pseudo Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Integral Nonlinearity Error | ±2.5LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 3.3 V, 5 V |
Dimensions | 3 x 3 x 0.97mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |