- RS Stock No.:
- 538-9998
- Mfr. Part No.:
- TGS2442
- Manufacturer:
- Figaro
Discontinued product
- RS Stock No.:
- 538-9998
- Mfr. Part No.:
- TGS2442
- Manufacturer:
- Figaro
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PCB Mounted Gas Sensors
Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.
Semiconductor gas sensors for gas detection, air quality control, HVAC, appliance and automotive industries. Characteristics of the products in this range are small size, low cost, long life, low power consumption and no maintenance requirement
Specifications
Attribute | Value |
---|---|
Gases Detected | Carbon Monoxide |
Application | Air Quality Control, Automotive, HVAC |
Meter Type | PCB Mounted |
Dimensions | 9.2 (Dia.) x 22.7mm |
Width | 9.2mm |
Height | 22.7mm |
Model Number p | TGS 2442 |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |