- RS Stock No.:
- 806-3040
- Mfr. Part No.:
- MC10EP139DTG
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 806-3040
- Mfr. Part No.:
- MC10EP139DTG
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
ECL Arithmetic Functions (Counters, Dividers, Prescalers), ON Semiconductor
Differential (ECL) arithmetic functions such as counters, dividers, and prescalers.
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.6 x 4.5 x 1.05mm |
Length | 6.6mm |
Width | 4.5mm |
Height | 1.05mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |