- RS Stock No.:
- 202-2976
- Mfr. Part No.:
- FRC-3/8-D-MIDI-A
- Manufacturer:
- Festo
- RS Stock No.:
- 202-2976
- Mfr. Part No.:
- FRC-3/8-D-MIDI-A
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo pressure gauge with display unit in bar and psi which Indicating range 0 - 10 bar. It has bourdon-tube pressure gauge of structure and ABS housing material. Its nominal size of pressure gauge is 27.
Ambient temperature -20 to 60 °C
Protection class IP43
Protection class IP43
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Drain Type | Automatic |
Manufacturer Series | FRC |
Filtration Size | 40µm |