- RS Stock No.:
- 183-4313
- Mfr. Part No.:
- PTE CM6
- Manufacturer:
- PREVOST
Temporarily out of stock - back order for despatch 24/05/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD21,085.00
(exc. GST)
TWD22,139.25
(inc. GST)
Units | Per unit |
1 + | TWD21,085.00 |
- RS Stock No.:
- 183-4313
- Mfr. Part No.:
- PTE CM6
- Manufacturer:
- PREVOST
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Integrated Pressure Gauge | With Pressure Gauge |
Drain Type | Manual |
Filtration Size | 25µm |
Minimum Operating Pressure | 0bar |
Minimum Ambient Operating Temperature | +5°C |
Maximum Operating Pressure | 10 bar |
Ambient Operating Temperature Range | +5 → +50°C |
Maximum Ambient Operating Temperature | +50°C |