- RS Stock No.:
- 202-9844
- Mfr. Part No.:
- LFR-1/8-D-7-5M-MICRO-H
- Manufacturer:
- Festo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-9844
- Mfr. Part No.:
- LFR-1/8-D-7-5M-MICRO-H
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo D series filter regulator has a G1/8 pneumatic connection with metal bowl guard and with pressure gauge. It has 5 μm degree of filtration with semi-automatic condensate drain.
Size -Micro
Actuator lock=Rotary knob with lock
Actuator lock=Rotary knob with lock
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/8 |
Maximum Operating Pressure | 7 bar |
Manufacturer Series | D |
Drain Type | Semi Automatic |
Filtration Size | 5µm |