Festo MS FRL Assembly 5μm G 1/4

  • RS Stock No. 202-9424
  • Mfr. Part No. MSB4-1/4:C3J3-WP
  • Manufacturer Festo
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

The Festo service unit combination MSB4-1/4:C3J3-WP Consisting of manual on-off valve, filter regulator and wall mounting plate. 12 bar maximum output pressure, 5 μm filter, with pressure gauge, lockable regulator head, plastic bowl with plastic bowl guard., manual condensate drain., direction of flow: from left to right.

Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm

Specifications
Attribute Value
Manufacturer Series MS
Port Connection G 1/4
Drain Type Manual
Filtration Size 5µm
Temporarily out of stock - back order for despatch 10/12/2020, delivery within 6 working days
Price (VAT excluded) Each
TWD 4,872.00
(exc. GST)
TWD 5,116.00
(inc. GST)
units
Per unit
1 +
TWD4,872.00