- RS Stock No.:
- 202-9293
- Mfr. Part No.:
- LFRS-1/2-D-MIDI-KC
- Manufacturer:
- Festo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-9293
- Mfr. Part No.:
- LFRS-1/2-D-MIDI-KC
- Manufacturer:
- Festo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo service unit LFRS-1/2-D-MIDI-KC With lockable regulator head and pressure gauge, for nominal pressure 12 bar, for unlubricated compressed air
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Manufacturer Series | D |
Drain Type | Manual |
Filtration Size | 40µm |