- RS Stock No.:
- 787-0023
- Mfr. Part No.:
- 61092
- Manufacturer:
- GE
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 787-0023
- Mfr. Part No.:
- 61092
- Manufacturer:
- GE
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GE T5 LongLast™ High Efficiency Triphosphor Fluorescent Tubes
T5 LongLast™ High Efficiency lamps are triphosphor fluorescent lamps with 16mm outer diameter (5/8 of an inch). These lamps feature Starcoat™ Technology that delivers high quality triphosphor performance.
Available in 4 lengths, these GE High Efficiency T5 LongLast™ lamps bring lumen efficacy up to 105 lm/W. Combined with an extremely long service life, this range of lamps is ideally suited for commercial and retail application in both direct and combined direct/indirect luminaires.
Available in 4 lengths, these GE High Efficiency T5 LongLast™ lamps bring lumen efficacy up to 105 lm/W. Combined with an extremely long service life, this range of lamps is ideally suited for commercial and retail application in both direct and combined direct/indirect luminaires.
High efficiency – up to 105 lumens per watt – for ongoing cost savings
Very long and reliable product life – up to 36,000 hours
High colour quality – CRI 85Ra
Low mercury content – 2.5mg
Reduced environmental impact (less waste) than T8 lamps
Smaller physical dimensions for improved light output control and smaller, more aesthetic fittings
Peak lumen output between 34-38°C
Designed only for HF-operation – higher lamp efficacy and lower ballast losses than conventional ballasts
Very long and reliable product life – up to 36,000 hours
High colour quality – CRI 85Ra
Low mercury content – 2.5mg
Reduced environmental impact (less waste) than T8 lamps
Smaller physical dimensions for improved light output control and smaller, more aesthetic fittings
Peak lumen output between 34-38°C
Designed only for HF-operation – higher lamp efficacy and lower ballast losses than conventional ballasts
Approvals
GE Lighting T5 LongLast™ linear fluorescent lamps comply with IEC/EN 60061, IEC/EN 60081 and IEC/EN 61195 and IEC/EN 62471
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).
Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Note
Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm
Specifications
Attribute | Value |
---|---|
Wattage | 21 W |
Length Imperial | 2.8ft |
Length Metric | 850mm |
Lamp Size | T5 |
Colour Temperature | 3000K |
Colour Tone | Warm White |
Colour Reference | 830 |
Luminosity | 1910 lm |