- RS Stock No.:
- 617-1265
- Mfr. Part No.:
- 7427220
- Manufacturer:
- Wurth Elektronik
- RS Stock No.:
- 617-1265
- Mfr. Part No.:
- 7427220
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Flat Cores
Wurth Elektronik WE – Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place. They have an operating temperature of -25°C to +125°C.
Specifications
Attribute | Value |
---|---|
Maximum Number of Wires | 21 |
Type | Flat Cable Core |
Application | General Electronics |
Material | 4 W 620 |
Outer Dimensions | 33.5 x 6.5mm |
Inner Dimensions | 27 x 1.3mm |
Inner Height | 1.3mm |
Inner Width | 27mm |
Outer Height | 6.5mm |
Outer Width | 33.5mm |