- RS Stock No.:
- 666-6505
- Mfr. Part No.:
- GP1FAV50TK0F
- Manufacturer:
- Sharp
Discontinued product
- RS Stock No.:
- 666-6505
- Mfr. Part No.:
- GP1FAV50TK0F
- Manufacturer:
- Sharp
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Plastic Optical Fibre (POF)
Fibre-optic for digital audio interface
Optic IC (OPIC) single chip device inside, that integrates a photodiode and signal processing circuit
TTL output
Square connector (JEITA RC-5720B)
With mounting hole
With shutter function
Horizontal and Vertical mount options
Optic IC (OPIC) single chip device inside, that integrates a photodiode and signal processing circuit
TTL output
Square connector (JEITA RC-5720B)
With mounting hole
With shutter function
Horizontal and Vertical mount options
Fibre Optics, Sharp
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 13.2Mbit/s |
Connector Shape | Square |
Typical Rise Time | 180ns |
Typical Fall Time | 180ns |
Transmitter Jitter at Maximum Data Rate | 1ns |
Peak Wavelength | 660nm |
Mounting Type | Through Hole |
Number of Pins | 3 |
Dimensions | 14 x 12 x 19mm |
Height | 19mm |
Length | 14mm |
Width | 12mm |