- RS Stock No.:
- 719-0949
- Mfr. Part No.:
- AFBR-59R5LZ
- Manufacturer:
- Broadcom
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 719-0949
- Mfr. Part No.:
- AFBR-59R5LZ
- Manufacturer:
- Broadcom
Product overview and Technical data sheets
Legislation and Compliance
Product Details
AFBR-59R5LZ Fibre Optic Transceivers
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 2.125GBd |
Connector Shape | Round |
Transmitter Typical Rise Time | 150ps |
Transmitter Typical Fall Time | 150ps |
Receiver Jitter at Maximum Data Rate | 120ps |
Transmitter Jitter at Maximum Data Rate | 124ps |
Number of Pins | 20 |
Mounting Type | Surface Mount |
Dimensions | 57.21 x 13.6 x 12.4mm |
Connector Type | LC |
Peak Transmitter Wavelength | 860nm |
Height | 12.4mm |
Length | 57.21mm |
Width | 13.6mm |