- RS Stock No.:
- 896-2587
- Mfr. Part No.:
- TOTX1950(F)
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 896-2587
- Mfr. Part No.:
- TOTX1950(F)
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Toshiba TOSLINK™ Fibre Optic Transmitters
Fibre Optics, Toshiba
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 10Mbit/s |
Connector Shape | Rectangular |
Mounting Type | Through Hole |
Number of Pins | 6 |
Dimensions | 13 x 15.5 x 8.5mm |
Connector Type | F05 |
Height | 8.5mm |
Length | 13mm |
Width | 15.5mm |