Rosenberger Fibre Optic Contact, 0.7dB Insertion Loss

  • RS Stock No. 895-1278
  • Mfr. Part No. 98 PS 450-1060
  • Manufacturer Rosenberger
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

Size 16 Fibre Optic Contacts

A range of size 16 fibre optic connector contacts that are available in both pin and socket versions.These contacts are suitable for cable diameters of 1.1 mm and 2.1 mm.The contacts are compatible with MIL-PRF-2904/4 and /5 and are also suitable for circular connectors with MIL-DTL-38999 specification.

Rosenberger Range

Specifications
Attribute Value
Insertion Loss 0.7dB
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Temporarily out of stock - back order for despatch 09/07/2020, delivery within 6 working days
Price (VAT excluded) Each
TWD 448.00
(exc. GST)
TWD 470.00
(inc. GST)
units
Per unit
1 - 4
TWD448.00
5 - 9
TWD434.00
10 - 24
TWD427.00
25 - 49
TWD420.00
50 +
TWD406.00