- RS Stock No.:
- 842-0213
- Mfr. Part No.:
- 6113
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 842-0213
- Mfr. Part No.:
- 6113
- Manufacturer:
- 3M
Product overview and Technical data sheets
Legislation and Compliance
Product Details
ST® connectors
ST connectors with centre mounting for extensions or panel feedthroughs.
Change of stock no. on the single-mode connector.
Change of stock no. on the single-mode connector.
Specifications
Attribute | Value |
---|---|
Connector Type | ST |
Connector Polish | PC |
Single/Multimode | Multimode |
Simplex/Duplex | Duplex |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |