- RS Stock No.:
- 895-1451
- Mfr. Part No.:
- L98D-440-3000
- Manufacturer:
- Rosenberger
Discontinued product
- RS Stock No.:
- 895-1451
- Mfr. Part No.:
- L98D-440-3000
- Manufacturer:
- Rosenberger
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Fibre Patch Cords - LC to LC
A range of fibre optic cable assemblies that come supplied with LC-Duplex to LC-Duplex connectors.These fibre optic cable assemblies all have a FRNC-LSZH (flame retardant, non-corrosive, low smoke, zero halogen) jacket and come in a variety of colours and lengths.
Rosenberger Range
Specifications
Attribute | Value |
---|---|
Length | 3m |
Propagation Mode | OM3 Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 50/125µm |
Sheath Colour | Blue |
Fibre Type | OM3 |
Standards Met | IEC 61300-3-4 Method B, IEC 61300-3-6 Method 1, REACH Compliant |