- RS Stock No.:
- 484-8890
- Mfr. Part No.:
- 2529 FIBRE SPLICE
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 484-8890
- Mfr. Part No.:
- 2529 FIBRE SPLICE
- Manufacturer:
- 3M
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Fibrlok™ Universal Splice
A universal optical fibre splice designed for splicing any combination of 250 to 900 micron coated fibres. Fully compatible with existing Fibrlok™II systems, the universal splice can be terminated with termination kit stock no. 148-470. The splice displays superior thermal stability with a low insertion loss.,Fibrlok™ II is a trade mark of 3M United Kingdom PLC
Specifications
Attribute | Value |
---|---|
Accessory Type | Splice |
Length | 0.15in |
Width | 0.25in |
Depth | 1.5in |
Series | Fibrlok |
For Use With | Fibre Optic Connector |