TDK Ferrite Ring Cylindrical Core, For: EMI Suppression, 26 x 13 x 29mm

  • RS Stock No. 371-7240
  • Mfr. Part No. HF70RH26X29X13
  • Manufacturer TDK
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Sleeve core, RH Series

For round cables
Used for video, audio, electrical components, business equipment, etc. Ideal for intercepting/absorbing generated/infiltrated noise (EMC) and preventing parasitic oscillation

Prevents and absorbs EMI and penetrating noise.

Specifications
Attribute Value
Type Cylindrical Core
Dimensions 26 x 13 x 29mm
Application EMI Suppression
Material HF70
Diameter 26mm
Height 29mm
Inner Diameter 13mm
Outer Diameter 26mm
250 Within 6 working day(s) (Global stock)
190 Within 4 working day(s) (Global stock)
Price (VAT excluded) Each (In a Pack of 10)
TWD 163.00
(exc. GST)
TWD 171.00
(inc. GST)
units
Per unit
Per Pack*
10 - 10
TWD163.00
TWD1,630.00
20 - 40
TWD130.50
TWD1,305.00
50 - 190
TWD106.00
TWD1,060.00
200 +
TWD94.00
TWD940.00
*price indicative