- RS Stock No.:
- 136-3797
- Mfr. Part No.:
- L52R 002
- Manufacturer:
- Petzl
Discontinued product
- RS Stock No.:
- 136-3797
- Mfr. Part No.:
- L52R 002
- Manufacturer:
- Petzl
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MG
Product Details
Petzl Grillon Replacement Rope Lanyard
Petzl GRILLON replacement rope lanyard is excellent for use where a large work surface is involved by allowing a horizontal lifeline to be installed quickly. The length can be adjusted using an integrated self locking device though you must consider the distance between anchor points.
FEATURES and BENEFITS:
Grillon replacement rope / lanyard
Quick installation
Excellent where large work surfaces are involved
Easy adjustment on the length and tension between anchor points
Mule knots on the GRILLON lock the anchor
Semi-static rope – resistant to ageing and abrasion
Sewn terminations at both ends
Plastic connector
Connector protects the rope from abrasions
Various lengths available
DOUBLE MODE:
Side attachment points of the harness
Distributes weight to the belt
You have the weight on your feet
Length is adjusted by pressing the pivoting cam
SINGLE MODE:
On the harness ventral attachment point
Distributes weight between the Waistbelt and leg loops
You are suspended
Length is adjusted by operating the handle while holding free end of the lanyard
Protection can be removed in single mode brings you closer to the anchor