- RS Stock No.:
- 889-2494
- Manufacturer:
- RS PRO
197 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD4,631.00
(exc. GST)
TWD4,862.55
(inc. GST)
Units | Per unit |
1 - 4 | TWD4,631.00 |
5 - 24 | TWD2,752.00 |
25 + | TWD2,265.00 |
- RS Stock No.:
- 889-2494
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Medium 25m Cable Reel with 4 Schuko Sockets and Schuko Plug
From RS PRO, this large and robust extension reel has been engineered for longevity and reliability. The plastic drum provides reliable cable management when in use, in transportation or storage. The reel is mounted in an open tubular frame with a prominent easy to use carry handle and rewinding knob.
A localized power switch with an LED indicator is integrated to give you more control over your devices. A thermal safety cut-out is also featured, reducing the risk of electrical fire due to overheating and power surge.
The cable is high-visibility green, so that trip hazards or accidental cutting are less likely.
Features and Benefits
Robust open cable extension reel with 4 Schuko sockets and fitted with a Schuko plug
Space saving style
Thermal cut-out protection
High visibility cable
Power on/off switch
Power LED indicator
Applications
This 4-gang extension lead has four shucko sockets and a schuko plug, and is able to be used in most European countries. This extension reel is ideal for most dry environment applications, whether indoor, outdoor or in the workshop. It is ideal for giving added mobility to power tools in mobile applications, such as heavy-duty power drills or electric hedge trimmer. It is a reliable tool for;
DIY and home improvements
Landscape gardening
Maintenance and custodial work
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
A localized power switch with an LED indicator is integrated to give you more control over your devices. A thermal safety cut-out is also featured, reducing the risk of electrical fire due to overheating and power surge.
The cable is high-visibility green, so that trip hazards or accidental cutting are less likely.
Features and Benefits
Robust open cable extension reel with 4 Schuko sockets and fitted with a Schuko plug
Space saving style
Thermal cut-out protection
High visibility cable
Power on/off switch
Power LED indicator
Applications
This 4-gang extension lead has four shucko sockets and a schuko plug, and is able to be used in most European countries. This extension reel is ideal for most dry environment applications, whether indoor, outdoor or in the workshop. It is ideal for giving added mobility to power tools in mobile applications, such as heavy-duty power drills or electric hedge trimmer. It is a reliable tool for;
DIY and home improvements
Landscape gardening
Maintenance and custodial work
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Approvals
Manufactured to EN 61242
Specifications
Attribute | Value |
---|---|
Product Type | Cable Reel |
Cable Length | 25m |
Number of Sockets | 4 |
Socket Type | Type F - German Schuko |
Voltage Rating | 240 V |
Current Rating Unwound | 16A |
Housing Type | Open Reel |
European Harmonised Code | HO5VV-F |
Number of Cores | 3 |
Cross Sectional Area | 1,5 mm² |
Colour | Yellow |