- RS Stock No.:
- 832-6603
- Mfr. Part No.:
- 1682778501
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 832-6603
- Mfr. Part No.:
- 1682778501
- Manufacturer:
- brennenstuhl
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Brennenstuhl Garant® CEE IP44 Cable Reel with Water Jet Protected Type K Sockets
A cable reel which is practical and suitable for outside use the GARANT® Danish standard CEE IP44 cable reel is fitted with 2 water-jet protected IP44 230V (DS 60884-2-D1) sockets, 1 400V 16A CEE socket and 1 CEE-plug (400 V/16 A).
Danish standard
IP44 water-jet protected sockets
Reel body made from special Breflex plastic on a galvanised frame
With 3-pin safety cut-out and thermal overload protection
Ergonomic handle and reel axle for precision cable-management when winding and unwinding
Earthed sockets connected to separate phases
With Bremaxx super-flexible (down to -35°C), oil andUV resistant, odour free safety cable
Cable also withstands high mechanical loads and is non-buckling
Cable length: 25m
Cable: N07V3V3-F5G1.5
Building site quality cable
Cable colour: red
Reel diameter: 290 mm
Danish Standard - (DS 60884-2-D1)
IP44 water-jet protected sockets
Reel body made from special Breflex plastic on a galvanised frame
With 3-pin safety cut-out and thermal overload protection
Ergonomic handle and reel axle for precision cable-management when winding and unwinding
Earthed sockets connected to separate phases
With Bremaxx super-flexible (down to -35°C), oil andUV resistant, odour free safety cable
Cable also withstands high mechanical loads and is non-buckling
Cable length: 25m
Cable: N07V3V3-F5G1.5
Building site quality cable
Cable colour: red
Reel diameter: 290 mm
Danish Standard - (DS 60884-2-D1)
Brennenstuhl Trailing Sockets
Specifications
Attribute | Value |
---|---|
Product Type | Extension Reel |
Cable Length | 25m |
Number of Sockets | 2+1 |
Mains Plug Type | BS4343/EN60309 400V-16A |
Socket Type | Type K - Danish |
IP Rating | IP44 |
Auto Rewind | No |
Voltage Rating | 230 V ac, 400 V ac |
Current Rating Unwound | 16A |
Sheath Material | PVC |
Housing Type | Open Reel |
RCD Protected | No |
Cross Sectional Area | 1.5 mm² |
European Harmonised Code | N05V3V3-F |
Switchable | No |
Number of Cores | 5 |
Series | Garant |
Sheath Colour | Red |