brennenstuhl 25m 2+1 Socket BS4343/EN60309 400V-16A, Type G - British Extension Reel, 230 V ac, 400 V ac, IP44
- RS Stock No.:
- 832-6600
- Mfr. Part No.:
- 1693203
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 832-6600
- Mfr. Part No.:
- 1693203
- Manufacturer:
- brennenstuhl
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Brennenstuhl Garant® S CEE IP44 Cable Reel with CEE Plug and 2 BS1363 Sockets
This GARANT® S CEE IP44 cable reel is fitted with a CEE plug and 2 BS1363 sockets with self closing protective covers.
Reel body made from rust-resistant and galvanised sheet steel on a particularly sturdy frame
Ergonomic handle and axle for precision cable-management when winding and unwinding
1 CEE-plug 400 V/16 A, 2 socket outlets 240 V/13 A (BS1363) with self-closing covers providing protection against
dust and contamination.
With special oil-resistant heavy rubber-neoprene cable for professional use
Earthed sockets connected to separate phases
With 3-pin safety cut-out and thermal overload protection
Cable length: 25 m
Cable: H07RN-F 5G2.5
Cable quality: Rubber-Neoprene
Cable colour: black
Reel diameter: 320mm
Ergonomic handle and axle for precision cable-management when winding and unwinding
1 CEE-plug 400 V/16 A, 2 socket outlets 240 V/13 A (BS1363) with self-closing covers providing protection against
dust and contamination.
With special oil-resistant heavy rubber-neoprene cable for professional use
Earthed sockets connected to separate phases
With 3-pin safety cut-out and thermal overload protection
Cable length: 25 m
Cable: H07RN-F 5G2.5
Cable quality: Rubber-Neoprene
Cable colour: black
Reel diameter: 320mm
Brennenstuhl Trailing Sockets
Specifications
Attribute | Value |
---|---|
Cable Length | 25m |
Number of Sockets | 2+1 |
Mains Plug Type | BS4343/EN60309 400V-16A |
Socket Type | BS4343/EN60309 400V-16A, Type G - British |
IP Rating | IP44 |
Auto Rewind | No |
Voltage Rating | 230 V ac, 400 V ac |
Current Rating Unwound | 16A |
Sheath Material | Neoprene |
Housing Type | Open Reel |
Number of Cores | 5 |
Cross Sectional Area | 2.5 mm² |
Series | Garant S |
Sheath Colour | Black |