- RS Stock No.:
- 785-0994
- Mfr. Part No.:
- 1698413001
- Manufacturer:
- brennenstuhl
1 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD5,259.00
(exc. GST)
TWD5,521.95
(inc. GST)
Units | Per unit |
1 - 4 | TWD5,259.00 |
5 + | TWD4,999.00 |
- RS Stock No.:
- 785-0994
- Mfr. Part No.:
- 1698413001
- Manufacturer:
- brennenstuhl
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Open Cable Reel Outdoor 1.5mm, 50m, 3 UK 13A Sockets
Standard AK260
Reel body made of breakresistant pvc
Robust, galvanised steel tube frame
With triple UK 13A socket 240V
Cable Length: 50m
Cable H05VV-F
Cable colour: Black
Reel diameter: 260mm
With safety cut out
Nominal current: 13A
Reel body made of breakresistant pvc
Robust, galvanised steel tube frame
With triple UK 13A socket 240V
Cable Length: 50m
Cable H05VV-F
Cable colour: Black
Reel diameter: 260mm
With safety cut out
Nominal current: 13A
Brennenstuhl Cable reels
Specifications
Attribute | Value |
---|---|
Product Type | Cable Reel |
Cable Length | 50m |
Number of Sockets | 3 |
Mains Plug Type | Type G - British BS1363 |
Socket Type | Type G - British |
IP Rating | IP20 |
Voltage Rating | 240 V |
Current Rating Unwound | 13A |
Surge Protection | No |
Sheath Material | PVC |
Housing Type | Open Reel |
RCD Protected | No |
Cross Sectional Area | 1,5 mm² |
Number of Cores | 3 |
European Harmonised Code | H05VV-F |
Colour | Blue |
Switchable | No |
Sheath Colour | Black |
Series | AK |