- RS Stock No.:
- 785-0849
- Mfr. Part No.:
- 1208060
- Manufacturer:
- brennenstuhl
16 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD6,152.00
(exc. GST)
TWD6,459.60
(inc. GST)
Units | Per unit |
1 - 4 | TWD6,152.00 |
5 + | TWD6,043.00 |
- RS Stock No.:
- 785-0849
- Mfr. Part No.:
- 1208060
- Manufacturer:
- brennenstuhl
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Brennenstuhl Cable Reel
The Brennenstuhl Garant series cable reel is an open, 4, earthed, type F-German schuko socket-outlets with a heavy-duty H05VV-F 3G1.5 cable of length 50m. It has a rating of 230V operating voltage and 16A unwound current. The reel body is made from special Breflex plastic on a galvanized frame with an innovative handle for perfect cable routing. The handle tilts both ways, allowing comfortable carrying and hanging.
Features and Benefits
Thermal cut-out protection
Self-closing protective caps
An Indicator shows overheating or overloading
Ergonomic handle and axle for precision cable management
Reel diameter of 290mm
Self-closing protective caps
An Indicator shows overheating or overloading
Ergonomic handle and axle for precision cable management
Reel diameter of 290mm
Applications
Industrial use and maintenance
Suitable for professional use
Suitable for professional use
Specifications
Attribute | Value |
---|---|
Product Type | Cable Reel |
Cable Length | 50m |
Number of Sockets | 4 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Socket Type | Type F - German Schuko |
IP Rating | IP20 |
Voltage Rating | 230 V |
Current Rating Unwound | 16A |
Surge Protection | No |
Sheath Material | PVC |
Housing Type | Open Reel |
RCD Protected | No |
Switchable | No |
Cross Sectional Area | 1,5 mm² |
Colour | Blue |
European Harmonised Code | H05VV-F |
Number of Cores | 3 |
Series | Garant |
Sheath Colour | Black |